Christmas Opening Hours and Delivery Dates here

ECOFLOW 600781 RIVER 2 Max Power Station LiFePO4 500W Black Fast Charging

Order Code:

08-9832

Brand: ECOFLOW MPN: 600781 EAN-13: 4895251600781

Discontinued


EcoFlow's River 2 Max Power Station is a versatile, portable power supply utilising LiFePO4 technology to deliver reliable backup power. It serves as a mobile energy source suitable for charging smartphones, GPS devices, and gaming consoles like Nintendo and PSP. Ideal for emergency power situations, it functions as a battery buffer and supports multiple chargers, including USB and OTG.
Type Power station
Number of Batteries Charged 9
Capacity 512
Dim (L x W x H) 270 x 260 x 196 mm
Factory colour Black
Height 196mm
Length 270mm
Powerbank features with charge controller
Technology LiFePO4
Width 260mm
Wireless charging No

Trustpilot