Christmas Opening Hours and Delivery Dates here

ebro TPH 500 External Capacitive Humidity Probe

Order Code:

64-3336

Brand: ebro MPN: 1341-6337-0001 EAN-13: 4250304716428
  • Country of Origin:
  • View All

Discontinued


The ebro TPH 500 is a Humidity Probe for the ebro EBI 310 USB Temperature Data Logger. This external capacitive humidity probe is for the monitoring of relative humidity in warehouses and during transport.


  • Measuring and humidity range: 0 to 100% RH
  • Accuracy humidity: ±2% between 10 to 90% RH (at +25°C)
  • ±4% for remaining measuring range
  • Temperature: -30°C to +75°C
  • Accuracy temperature: ±0.5°C (0°C to+60°C)
  • ±0.8°C for remaining measuring range
  • Protection class: IP 20
  • Manufacturer's part: ebro TPH 500
Probe Type Temperature
Temperature Range -0 to +75°C

Trustpilot