ebro Thermometers Thermometer 624574

ebro Brand: ebro
The parts referenced are various thermometer models manufactured by Ebro, designed for precise temperature measurement and control in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Accuracy ± °C Basic accuracy Calibrated to Dimensions Height Length Power supply (details) Probe Length Resolution (temperature) Sensor Type Temperature reading range Temperature reading range (max.) Temperature reading range (min.) Width
Ebro 1340-5152 TTX 210 & TPE 100 Thermometer -30 to +199.9 °C Range
Ebro 1340-5152 TTX 210 & TPE 100 Thermometer -30 to +199.9 °C Range
Standard range
Order code: 08-9804
MPN: 1340-5152

3 in stock, despatched in 4 working days
1+ £127.63
Price per unit Ex VAT
Thermometer 0.5°C 1% Manufacturer's standards (with certificate) (L x W x H) 127 x 60 x 16 mm 16mm 127mm Button cell, type: CR 2032 120mm 0.1°C T -30 up to +199.9 °C +199.9°C -30°C 60mm
Ebro 1340-5153 TTX 210 Thermometer -30 to +199.9°C Interchangeable Sensor
Ebro 1340-5153 TTX 210 Thermometer -30 to +199.9°C Interchangeable Sensor
Standard range
Order code: 08-9805
MPN: 1340-5153

8 in stock, despatched in 4 working days
1+ £102.89
Price per unit Ex VAT
Thermometer 0.5°C 1% Manufacturer's standards (with certificate) (L x W x H) 127 x 60 x 16 mm 16mm 127mm Button cell, type: CR 2032 120mm 0.1°C T -30 up to +199.9 °C +199.9°C -30°C 60mm


Trustpilot