Ebro 1340-5153 TTX 210 Thermometer -30 to +199.9°C Interchangeable Sensor

Order Code:

08-9805

Brand: ebro MPN: 1340-5153 EAN-13: 4250304720500
Qty Unit Price (Ex VAT)
1+ £102.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The ebro TTX 210 & TPE 200 thermometer measures temperatures ranging from -30 to +199.9 °C with a sensor type T. Designed as a contact thermometer, it is suitable for food and cooking applications. This core temperature probe is ideal for ensuring precise temperature readings in culinary settings.
Type Thermometer
Accuracy ± °C 0.5°C
Basic accuracy 1%
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 127 x 60 x 16 mm
Height 16mm
Length 127mm
Power supply (details) Button cell, type: CR 2032
Probe Length 120mm
Resolution (temperature) 0.1°C
Sensor Type T
Temperature reading range -30 up to +199.9 °C
Temperature reading range (max.) +199.9°C
Temperature reading range (min.) -30°C
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot