Eaton 276456 DILAC-40 Auxiliary Contactor 24VDC 1pc

Eaton 276456 DILAC-40 Auxiliary Contactor 24VDC 1pc

Order Code:

02-6483

Brand: Eaton MPN: 276456 EAN-13: 4015082764562

Discontinued


The Eaton auxiliary contactor DILAC-40(24VDC) is a versatile electrical device used to control circuits remotely. Key features include its compact size and compatibility with 24VDC systems, making it ideal for integration in control panels. This auxiliary contactor is typically employed in automation and control applications to manage various electrical loads.
Type Auxiliary contactor
Auxiliary contact type 4 makers
Connection Spring-loaded connector
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Misc Attribute Hilfsschütz DILAC-40(24VDC)

You may also like


Trustpilot