Eaton 259076 NZMB1-A50 Circuit breaker 40-50A max 440V AC

Image Representative of Range

Eaton 259076 NZMB1-A50 Circuit breaker 40-50A max 440V AC

Order Code:

02-6391

Brand: Eaton MPN: 259076 EAN-13: 4015082590765
Qty Unit Price (Ex VAT)
1+ £240.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton NZMB1-A50 is a circuit breaker with an amperage adjustment range of 40 to 50 A and a maximum switching voltage of 440 V AC. This component, typically used in electrical systems, provides reliable protection and control for circuits. It is suitable for industrial and commercial applications where safeguarding electrical installations is critical.
Type Circuit breaker
Adjustment range (amperage) 40 - 50 A
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 300-500A
Amperage adjustment range (max.) 50A
Amperage adjustment range (min.) 40A
Complete device with protection unit TRUE
Connection Clamp
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
DIN rail (top hat rail) mounting optional TRUE
Integrated earth fault protection FALSE
IP Rating IP20
Misc Attribute NZMB1-A50
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Fixed
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3-pin
Number of Poles 3
Overload release current setting 40-50A
Position of connection for main current circuit Front side
Power loss 13.2W
Rated permanent current Iu 50A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 25kA
Suitable for DIN rail (top hat rail) mounting FALSE
Switching voltage (max.) 440V AC
Type of control element Rocker lever
Type of electrical connection of main circuit Frame clamp
Voltage Rating 440-440V
With integrated under voltage release FALSE
With switched-off indicator FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot