Christmas Opening Hours and Delivery Dates here
Eaton 206911 Cable gland M25 1pc robust and durable design

Image Representative of Range

Eaton 206911 Cable gland M25 1pc robust and durable design

Order Code:

02-6026

Brand: Eaton MPN: 206911 EAN-13: 4015082069117
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 10/01/2026

The Eaton 206911 cable gland, model V-M25, is designed for secure cable entry. It is commonly used to ensure safe and effective connections in electrical enclosures and equipment. This robust component is essential for maintaining the integrity and protection of wired installations.
Thread Size 25
Colour Grey
Material Polyamide (PA)
IP Rating IP68
Cable Diameter 9-12mm
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free TRUE
Shock resistant TRUE
Spanner size 36mm
Terminal Ø (max.) 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot