Eaton 199326 NHI-B Auxiliary switch 240 V AC 3.5 A 1 breaker

Order Code:

02-5990

Brand: Eaton MPN: 199326 EAN-13: 4015081974108

Discontinued


The Eaton 199326 Auxiliary Switch is designed for use with circuit breakers and safety switches. It operates at 240 V AC with a current of 3.5 A. This switch is commonly used in industrial and commercial settings to enhance electrical safety and control.
Type Auxiliary switch
Connection Push-in connector
Dim (W x H) 9 mm x 90 mm
Height 90mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute NHI-B-11-PKZ0-PI
Switching current (max.) 3.5A
Switching current (min.) 0.25A
Switching Voltage 240V AC
Width 9mm

Trustpilot