Christmas Opening Hours and Delivery Dates here
Eaton 168102 SOL30X4Safety MC4 Disconnect Switch 230V 50Hz

Image Representative of Range

Eaton 168102 SOL30X4Safety MC4 Disconnect Switch 230V 50Hz

Order Code:

02-5771

Brand: Eaton MPN: 168102 EAN-13: 4015081646791
Qty Unit Price (Ex VAT)
1+ £929.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Eaton 168102 SOL30X4-SAFETY-MC4-U is a safety disconnect switch operating at 230V and 50Hz. It features RCBO protection, combining a residual current circuit breaker and an overload protection device for enhanced safety. This switch is typically used in electrical installations requiring reliable disconnect and safety features.
Type Disconnect switch
Complete device in housing TRUE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side Other
Housing Material Plastic
IP Rating IP65
Misc Attribute 1 SOL30X4-SAFETY-MC4-U(230V50HZ)
Misc Attribute 2 On/Off switch
Model On/Off switch
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of Poles 2
Rated operation current Ie at AC-3, 400 V 0A
Rated operation power at AC-3, 400 V 0kW
Rated permanent current Iu 30A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
With retraction in 0-position TRUE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot