Easter Opening Hours and Delivery Dates here
Eaton 061813 HI11-P1/P3E auxiliary switch 6A rating 1pc

Image Representative of Range

Eaton 061813 HI11-P1/P3E auxiliary switch 6A rating 1pc

Order Code:

02-5473

Brand: Eaton MPN: 061813 EAN-13: 4015080618133
Qty Unit Price (Inc VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Eaton, the HI11-P1/P3E auxiliary switch is rated at 6 A. It serves as an additional switching mechanism for electrical circuits, enhancing operational versatility. Commonly used in industrial settings, it provides reliable control and signalling functions.
Type Auxiliary switch
Current Ratng 6A
Lamp holder None
Misc Attribute can be plugged on
Model Top mounting
Mounting Method Side mounting
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Type of electric connection Screw connection

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot