Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PSI 9300-75 Rack Mount Programmable PSU 300V 75A

EA Elektro-Automatik EA-PSI 9300-75 Rack Mount Programmable PSU 300V 75A

Order Code:

54-7663

Brand: EA Elektro-Automatik MPN: 15200775 EAN-13: 4016138465006

Discontinued


This rack mount programmable PSU 300V 75A from EA Elektro-Automatik has been designed with a host of state-of-the-art features and is an ideal choice for the laboratory or complex industrial application. Among the many features is the flexible output level, with the option of high voltages and high currents in one device, while rounded off with microprocessor-controlling and digital operating unit.

The user-friendly and interactive menu implementation still allows unprecedented functionality, while other features include the user-profile, function sequences and curves, monitor functions and alarm management.


  • No. of outputs: 1
  • Load balance: 0.05%
  • Output power: 9000W
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • Rack version
  • Residual ripple: <70 mVpp
  • Output voltage: 0-300V DC
  • Input voltage: 360V-460V, 3 phase
  • Output current: 0-75A
  • Length: 460mm
  • Weight: 36kg
  • Manufacturer's part EA-PSI 9300-75

Delivery includes: Network cable and user manual.
Power Rating 9000W
Output Voltage 300V DC
Current Rating 75A
Dimensions (L x W x H) 460 x 482.6 x 266.7mm
Input Connector M8 screw block
Output Connector M8 screw block
Rack Height (U) 6
Supply Voltage Range (AC) 360 to 460V

Trustpilot