EA Elektro-Automatik EA-PSI 8032-20 DT 640W Single Out Programmable PSU 32V 20A

Order Code:

54-7560

Brand: EA Elektro-Automatik MPN: 09200413 EAN-13: 4016138651119

Discontinued


This 640W single out programmable PSU 32V 20A from EA Elektro-Automatik is a micro-processor controlled laboratory power supply unit with user friendly interactive menu navigation, offering numerous excellent functions and features, such as the user profile and operational sequences which are easily configurable, ensuring the repeatability of tests and other applications are increased.

Manufactured to a high standard with extensive integrated monitoring functions for all output parameters with adjustable delays of alerts simplify test assembly, meaning external monitoring is mostly unnecessary.

The easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time - for all necessary information and settings, the user is guided by a well arranged menu.


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Overvoltage (OVP) and over temperature protection (OT)
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Integrated functions generator
  • Memory for user profiles
  • Temperature controlled fans for cooling
  • CE mark as per EMC and low voltage directives.
  • No. of outputs: 1
  • Output current: 20A
  • Load balance: <0.05%
  • Input voltage: 90-264V AC
  • Output voltage: 0-32V DC
  • Residual ripple: <100mVpp
  • Switched mode
  • Power: 640W
  • Weight 6.5kg
  • 330 x 308 x 118mm (W x L x H)
  • Manufacturer's part EA-PSI 8032-20 DT

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 32V
Number of Outputs 1
Power Rating 640W
Input Voltage 90 / 264V
Output Current Max. 20A
Output Current Min. 20A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot