Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PS 91500-30 3U 06230269 Rack PSU 0-1500V 0-30A 15,000W

Order Code:

64-5771

Brand: EA Elektro-Automatik MPN: 06230269

Discontinued


The EA Elektro-Automatik EA-PS 91500-30 3U is a Heavy Duty Microprocessor Controlled High Efficiency Laboratory DC Power Supply that offers many functions and features, and is remarkably easy to use.

The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. The illuminated, blue liquid crystal screen, displays values and status, and simplifies the use of the device. It has been designed with an active Power Factor Correction circuit for use with a three-phase supply of 340V up to 460V AC.

There is a Galvanically isolated analogue interface terminal, located on the rear of this device. It offers analogue inputs to set voltage, current and power from 0 to 100% through control voltages of 0 to 10V or 0 to 5V.


  • Multi-phase input 340 to 460VAC
  • High efficiency up to 95.5%
  • Auto-ranging output stage
  • Various protection circuits (OVP, OCP, OPP, OTP)
  • Control panel with pushbuttons
  • Blue LCD for actual values, set values, status and alarms
  • Remote sensing with automatic detection
  • Temperature controlled fans for cooling
  • 19 inch enclosure in 3U
  • USB and Ethernet port integrated
  • SCPI command language supported
  • Supplied with an output voltage of 1500V
  • Supplied with a 30A output current
  • Supplied with 15,000W output power
  • Manufacturer: EA Elektro-Automatik EA-PS 91500-30 3U
Power Rating 10,000W
Output Voltage 1500V
Current Rating 30A
Dimensions (L x W x H) 609 x 482 x 133.35mm
Input Connector Share bus
Rack Height (U) 3U
Supply Voltage Range (AC) 340 to 460V

Trustpilot