Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 9080-50 Rack Mount Programmable PSU 80V 50A

EA Elektro-Automatik EA-PS 9080-50 Rack Mount Programmable PSU 80V 50A

Order Code:  

54-7650

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 15100768  Copy to clipboard EAN-13: 4016138326208
 Report an error

Discontinued

This rack mount programmable PSU 80V 50A from EA Elektro-Automatik is a high quality power supply equipped with a host state-of-the-art features, making it the ideal power concept for laboratory and system applications.

Just one of many excellent features of this power supply is the wide-range input, as well as a flexible output stage - the flexible output stage allows the user to chose between a high output voltage or a high output current, both limited in its product (power). Therefore, with a maximum output voltage of 80V, for instance, the output current of 3.0kW can reach a maximum 37.5A. Beyond this limit, the power limiter is activated.

The unit is also very user-friendly, with switches on the front which allow the user to set preset values for current and overvoltage protection (OVP), and to read them out on the LC displays. The functionality of fixed voltage power supplies is implemented by the push of a switch named "Value Fix". In this mode, the 10-turn potentiometers for current and voltage are deactivated and redirected to internal trimmers, which can be accessed on the front by means of a screwdriver.


  • No. of outputs: 1
  • M8 screw connectors
  • Rack version
  • Can be calibrated to ISO/DAkkS
  • Synchronised
  • RPM-regulated fan for low-noise operation
  • Residual ripple: <150 mVpp
  • Input voltage: 90-264V, 1ph+N
  • Output power: 1500W
  • Output current 1: 0-50A
  • Output voltage 1: 0-80V DC
  • Load balance: <0.05%
  • Weight: 13.5kg
  • Length: 380mm
  • Manufacturer's part EA-PS 9080-50

Included in delivery: Power cable and user manual.
Rack Height (U) 2
Output Voltage (DC) 80V DC
Output Current 50A
Power Rating 1500W
Input Connector Screw terminals
Output Connector M8 screw block
Supply Voltage Range (AC) 90 to 264V
Dimensions (L x W x H) 380 x 482.6 x 88.9mm

Reviews


Be the first to submit a review