Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PS 805-12-12-150 Triple 19 PSU 5V 24A/+12V/-12V 2.5A

EA Elektro-Automatik EA-PS 805-12-12-150 Triple 19" PSU 5V 24A/+12V/-12V 2.5A

Order Code:

54-7453

Brand: EA Elektro-Automatik MPN: 8130317 EAN-13: 4016138542400

Discontinued


The EA Elektro-Automatik EA-PS 805-12-12-150 series power supplies are available with a single, double or triple outputs. All output are seperately adjustable and are priotected from over-voltage (OVP) and over-temperature (OTP). They have a remote on/off funtion and a power fail signal. Remote sensor inputs compensate for lead losses to the load. Careful design allows them to achieve efficiencies of up to 92% making them very efficient and reliable. This unit has a three outputs.


  • No. of outputs: 3
  • Output current 1: 24 A
  • Output current 2: 2.5 A
  • Output current 3: 2.5 A
  • Output voltage 1: 5 Vdc
  • Output voltage 2: +12 Vdc
  • Output voltage 3: -12 Vdc
  • Total dimensions: 3HE / 10TE
  • DIN 19" rack compatible
  • Europa-Format threads according to DIN 41494
  • H15-Connector.
Power Rating 240W
Output Voltage -12 - 12V DC
Current Rating 2.5A
Dimensions (L x W x H) 162 x 50.8 x 133.35mm
Input Connector Screw terminals
Output Connector H15 plug
Rack Height (U) 3
Supply Voltage Range (AC) 90 to 264V

Trustpilot