Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 3065-10B 640W Single Output Variable DC PSU 65V 10A

EA Elektro-Automatik EA-PS 3065-10B 640W Single Output Variable DC PSU 65V 10A

Order Code:  

54-7647

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 35320178  Copy to clipboard EAN-13: 4016138331196
 Report an error

Discontinued

This 640W single output variable DC PSU 65V 10A from EA Elektro-Automatik is a state-of-the-art power supply which has been given a design that is both closed at the top and bottom, and has no external heat sink, making it ideal for use in schools and training.

The output values (voltage + current) and preset values (voltage, current and OVP) are displayed separately, while voltage drops in the output cables can be corrected using the sense function. Additionally equipped with a front-mounted interface connector with analogue input and output for external control and monitoring.

Among the many other excellent features are the overvoltage protection (OVP), overtemperature protection (OT), three-digit displays for voltage and current, status indication via LED's, remote sense and temperature controlled fan. This particular 640W version has switching technology and PFC.


  • Fine and coarse adjustment
  • PC control and monitoring
  • Switched mode
  • Sense function
  • Connections: Screw/plug terminals
  • Inputs: IEC C14
  • No. of outputs: 1
  • Optional calibration to: ISO/DAkkS
  • Input voltage range: 90-264V AC
  • Output current: 0-10A
  • Output power: 650W
  • Output voltage: 0-65V DC
  • 240 x 120 x 300mm (W x H x D)
  • Weight: 5.5kg
  • Manufacturer's type: EA-PS 3065-10B

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 0V
Output Voltage Max. 65V
Output Current Min. 0A
Output Current Max. 10A
Power Rating 640W
Supply Voltage Range 90 / 264V
Temperature Range 0 to +40°C

Reviews


Be the first to submit a review