EA Elektro-Automatik EA-PS 3032-05B 160W Single Output Variable DC PSU 32V 5A

EA Elektro-Automatik EA-PS 3032-05B 160W Single Output Variable DC PSU 32V 5A

Order Code:

54-7645

Brand: EA Elektro-Automatik MPN: 35320171 EAN-13: 4016138331141

Discontinued


This 160W single output variable DC PSU 16V 10A from EA Elektro-Automatik is a state-of-the-art power supply which has been given a design that is both closed at the top and bottom, and has no external heat sink, making it ideal for use in schools and training.

The output values (voltage + current) and preset values (voltage, current and OVP) are displayed separately, while voltage drops in the output cables can be corrected using the sense function. Additionally equipped with a front-mounted interface connector with analogue input and output for external control and monitoring.

Among the many other excellent features are the overvoltage protection (OVP), overtemperature protection (OT), three-digit displays for voltage and current, status indication via LED's, remote sense and temperature controlled fan.


  • Linear
  • Fine and coarse adjustment
  • PC control and monitoring
  • Sense function
  • Specification: Bench
  • Connections: 4mm sockets
  • Inputs: IEC C14
  • No. of outputs: 1
  • Optional calibration to: ISO/DAkkS
  • Input voltage range: 115/230V AC
  • Output current: 0-5A
  • Output power: 160W
  • Output voltage: 0-32V DC
  • 240 x 120 x 300mm (W x H x D)
  • Weight: 6.5 kg
  • Manufacturer's part EA-PS 3032-05B

Delivery includes: Power cable and operating instructions.

Not recommended for use as a battery charger.


Output Voltage 32V
Number of Outputs 1
Power Rating 160W
Input Voltage 115 / 230V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot