Easter Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-EL 9160-200 Electronic Load 0-200A 0-160VDC

EA Elektro-Automatik EA-EL 9160-200 Electronic Load 0-200A 0-160VDC

Order Code:

54-7683

Brand: EA Elektro-Automatik MPN: 33200234 EAN-13: 4016138465259

Discontinued


This EA-EL 9000 electronic load 0-200A 0-160V DC from EA Elektro-Automatik puts an end to battery and power supply testing via resistant loads, as the electronic loads can now dynamically test - in dynamic operation, the microcontroller switches between two values A and B, according to the adjusted pulse width and duty cycle.

The four common regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR) can also be used in any combination with the three operation modes A, B and A/B.

Constant U/I/P/R, sawtooth, trapezium and square waves, adjustable flanks and pulse/break ratios, extremely fast regulation values (50 µs 10…90%), battery testing mode, two-line dot display, System Bus terminal and analogue interface make this microcontroller an ideal testing device for laboratories, testing facilities and burn-in applications.


  • Pulse operation with adjustable duty cycle
  • Rise/Fall time adjustable
  • Battery test mode with time and capacity counter
  • Rack version
  • Rear screw terminals
  • Input current: 0-200A
  • Input voltage: 0-160V DC
  • Power: 3000-4800W
  • Weight: 26kg
  • Length: 460mm
  • Height: 4U
  • 19in enclosure
  • Manufacturer's part EA-EL 9160-200

Delivery includes: Power cable and user manual.
Wattage 4800W
Voltage 0 to 160V
Input Current Max. 0 to 200A
Operating Modes CV, CC, CP, CR

Trustpilot