Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-BC 812-20R 20A Automatic Lead Acid Battery Charger 12V

Order Code:

54-7396

Brand: EA Elektro-Automatik MPN: 27150311

Discontinued


The EA Elektro-Automatik EA-BC 812-20R is a state-of-the-art microprocessor controlled battery charger. They optimise battery life by using a 3-stage charging process for a complete, rapid charging cycle. The chargers in the EA-BC 800 R series can be used to charge lead acid batteries with liquid, gel (Gel Cell) or felt soaked (AGM) electrolyte. If the charger is connected to the battery with the polarity reversed or if the battery is completely discharged (<0.2 x Unom.) charging will not start. Low discharge batteries (>0.2 to <0.9 x Unom.) start with a reduced current precharge cycle. This is followed by a cycle, at full voltage and maximum current until the charging current sinks below 80% of the nominal output current. The third stage is a trickle charge cycle which keeps the total charge in the battery is constant to prevent self-discharge.


  • Wide input voltage range 90 to 264VAC with active PFC
  • High efficiency, up to 92%
  • Output power from 320W to 1500W
  • Battery voltages: 12V, 24V and 48V
  • Charging current from 5A to 60A
  • Temperature controlled charging characteristics
  • Microprocessor controlled charging characteristics
  • Three different battery types selectable
  • Switchable to adjustable power supply
  • Short circuit and reverse polarity protection
  • Overvoltage protection (OVP)
  • Overtemperature protection (OT)
  • Remote sense with automatic detection
  • Analogue interface (0 to 10V) with many functions
  • Natural convection for cooling up to 650W
  • Temperature controlled fans for cooling from 1kW
  • CE marked compliance to EMC, Low voltage directives

Trustpilot