Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-BC-1210A 10A Automatic Lead Acid Battery Charger

Order Code:

54-6469

Brand: EA Elektro-Automatik MPN: 35320100 EAN-13: 4016138082807

Discontinued


This is the EA Elektro-Automatik EA-BC-1210A which uses innovative switching technology for the best charging performance in the smallest housing. You can select between 5A or 10A charging current depending on the battery capacity. The charger detects when the charge-end voltage of 13.8 V is reached and switches off automatically. Whenever the battery voltage falls to a preset level, it is automatically charged again to the charge-end voltage of 13.8 V. This extends battery life and ensures that it is always fully charged. The battery may be left connected to the charger permanently. The charging status is indicated by three LEDs.


  • For 12V lead-acid batteries
  • Batteries up to 200Ah
  • Charging current switchable 5A or 10A
  • 3A internal fuse
  • False polarity protection
  • W x H x D 112 x 50 x 190mm
  • Weight 890g

Trustpilot