Christmas Opening Hours and Delivery Dates here

Duracell S3509 D Cell Plus Power LR20/HP2 Batteries (Pack 6)

Order Code:

95-5396

Brand: Duracell MPN: S3509 EAN-13: 5000394019232

Discontinued


Duracell Plus Power batteries provide reliable performance and long-lasting power in a broad range of everyday devices. They are ideal for powering remote controls, CD players, motorised toys, torches, toothbrushes etc.

Duralock technology preserves the battery power, guaranteeing that it stays powered for up to 10 years in storage.

1 x Pack of 6 Duracell D Cell Plus Power Batteries LR20/HP2


Type D
Capacity 18000mAh
Chemistry Alkaline
Voltage 1.5V
Weight (Per Battery) 139g
Height 61.5mm
Width 34.2mm

Trustpilot