Christmas Opening Hours and Delivery Dates here

Duracell Plus MN1500B12 AA Alkaline Batteries - Pack of 12

Order Code:

18-3262

Brand: Duracell MPN: MN1500B12 EAN-13: 5000394017825
  • E
    RoHS Exempt
  • Country of Origin: Belgium
  • View All

Discontinued


These long-life AA alkaline batteries from the Duracell Plus range offer a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 2700mAh
  • Nominal voltage 1.5V
  • Supplied in pack of 12
Type AA
Capacity 2700mAh
Chemistry Alkaline
Voltage 1.5V
Weight (Per Battery) 24g
Height 50mm
Width 14mm

Trustpilot