Christmas Opening Hours and Delivery Dates here

Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 48

Order Code:

18-3175

Brand: Duracell MPN: MN240048 EAN-13: 4260390490065
  • Country of Origin: Germany
  • View All

Discontinued


Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications. .
Type AAA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44 x 160 x 50mm
Pack Size 48
Voltage 1.5V
Weight (Per Battery) 0.577kg

Trustpilot