Christmas Opening Hours and Delivery Dates here

Duracell Optimum MX2400 AAA Alkaline Batteries 1.5V - Pack of 8

Order Code:

18-3174

Brand: Duracell MPN: MX2400B8 EAN-13: 5000394137714
  • Country of Origin: Belgium
  • View All

Discontinued


Our best alkaline batteries – optimum performance. Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability. .
Type AAA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44 x 143 x 20mm
Pack Size 8
Voltage 1.5V
Weight (Per Battery) 0.13kg

Trustpilot