Duracell MN2400 Procell Industrial AAA Battery Alkali-Manganese 1.5 V 24 pc

Standard range
Order Code:

18-3171

Brand: Duracell MPN: MN2400 EAN-13: 4260390490355
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
134 in Stock, despatched in 4 days

Procell Industrial alkaline batteries were developed for highest performance in industrial solutions and professional devices. The high-quality cell structure of the alkaline batteries from Procell enables safe operation in a temperature range from -20 to +54 °C. Design, safety, manufacturing and acceptance follow Procell's strict battery guidelines, which comply with ANSI and IEC specifications. .
Battery Size AAA
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44 x 83 x 46mm
Pack Size 24
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 0.287kg
Type Battery

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot