Duracell LR44B2 Coin Button Cell Battery LR44 A76 V13GA 76A 1.5V - Pack of 2

Order Code:

18-4760

Brand: Duracell MPN: LR44B2 EAN-13: 5000394504424
Qty Unit Price (Ex VAT)
1+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
161 in stock, despatched same dayAdditional quantity lead time 3 days

The Duracell LR44 is suitable for a range of small electronic equipment including calculators and power photo equipment. Duracell offers a wide range of specialty batteries. For long lasting power use Duracell in all your important devices.

Duracell is the world's leading producer of high-performance batteries. Duracell believes there is no limit to the potential of portable power and it always strives to find innovative and efficient ways to power your life.


  • Chemistry of battery: Alkaline (single use)
  • Battery type: Coin cell
  • Capacity: 105.0mAh
  • Current: 0.0002A
  • Voltage: 1.50V
  • Dimensions: 11.6 x 5.4mm
  • Replaces: 1166A, 5244, A01, A200, A76, A76LR44, AG-13, AG13, FM28F, G13, G13-A, G13A, GP76A, GPA76, KA, KA76, L1154, LR44, LR44H, RW82, V13GA, WL14
  • Supplied in packs of 2
Type LR44
Capacity 105mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot