Easter Opening Hours and Delivery Dates here

Duracell DL1616 Lithium Coin Cell Battery CR1616 3V - Pack of 1

Order Code:

18-3190

Brand: Duracell MPN: DL1616 EAN-13: 5000394030336
Qty Unit Price (Ex VAT)
1+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 4 days

The Duracell button cells impress through their highest quality. The button cells are used, among other things, in calculators, fever thermometers and pulse monitors. A double plastic wrap around the cells prevents a child from opening the pack without scissors. .
Type CR1616
Capacity 45mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Battery form factor Button/coin
Battery size(s) CR1616
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Number of batteries included 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot