Christmas Opening Hours and Delivery Dates here

Duracell CRV3ULTRAM3 Ultra M3 Lithium Battery

Order Code:

18-4756

Brand: Duracell MPN: CRV3ULTRAM3

Discontinued


This Duracell Ultra M3 CR-V3 battery is the answer to the ever-increasing demands for power in portable devices, especially digital cameras. Its shape is designed to match the space occupied by a pair of AA size batteries held next to each other.

This by design allows many cameras to run with either a pair of AA batteries or a single CR-V3. Because it uses Lithium chemistry to store electricity, a CR-V3 is also likely to outperform a pair of AA batteries, e.g. when counting the number of pictures taken with a single set of batteries.


  • Battery capacity: 3000.0mAh
  • Battery technology: Lithium (single use)
  • Voltage: 3.0V 
  • Dimensions: 14.0(D) x 52.0(H) x 28.0(W)mm
  • Replaces: CR-V3, CRV3, KCRV3, LB-01, LB-O1, LB01, LB01E, LBO1, LBO1E

Trustpilot