Duracells one hour charger and is capable of charging up to 2x AA or 2x AAA batteries in under 60 minutes. With this nifty device you can get 2x AA or 2x AAA rechargeable batteries ready in only 1 hour or 4x AA or 4x AAA ready in 2 hours. Perfect for those weekend excursions.
The Speedy Battery Charger can charge other brands rechargeable AA or AAA batteries as well, so it is completely flexible to what you already have at home.
On this portable charger, clear LED indicator lights will let you know its current charge status.
Included with the Duracell CEF27 speedy battery charger you get 2x AA and 2x AAA batteries, so on purchase, you will be ready to charge away.
- Speedy charger by Duracell charges two AA or two AAA batteries in one hour
- Can charge four batteries simultaneously in two to three hours
- Charger comes with two AA and two AAA Duracell stay charged batteries
- Using rechargeable batteries is great for the environment and your pocket
- Superb quality and design
- Product description Duracell 1hour speedy charger CEF27
- Voltage required AC 230V
- Battery AAA and AA