Christmas Opening Hours and Delivery Dates here

Durable 1085130 DURALINE GRIP Anti-slip Tape Black/Yellow 15mx75mm

Order Code:

08-9482

Brand: Durable MPN: 1085130 EAN-13: 4005546733753
Qty Unit Price (Inc VAT)
1+ £71.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 14/01/2026

The Durable 1085130 anti-slip tape features a black and yellow design and measures 15 m by 75 mm. This anti-slip tape is ideal for enhancing safety on stairs and walkways. It is particularly useful in preventing slips in industrial and high-traffic areas.
Type Anti-slip tape
Width 75mm
Length 15m
Thickness 0.7mm
Dimensions (L x W) 15 m x 75 mm
Material PlasticAluminium
Material thickness 0.7mm
Misc Attribute DURALINE GRIP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot