Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duck Tape® 220736 Original 50mm x 25m +20% Black

Order Code:  

84-5167

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 220736 Copy to clipboard EAN-13: 0075353346877
  • Country of Origin:
 Report an error

Discontinued

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: black
  • Width: 50mm
  • Length: 25m + 20%
  • Manufacturer's part 220736

*Not suitable for total immersion in water.
Type Duct tape
Width 50mm
Length 25m
Colour/Pattern Black

Reviews


Be the first to submit a review