DSG Canusa C1161300BK0048 CFHR 1300 Adhesive Heat Shrink Tubing 6:1 33mm 1.2m

Image Representative of Range

DSG Canusa C1161300BK0048 CFHR 1300 Adhesive Heat Shrink Tubing 6:1 33mm 1.2m

Order Code:

63-0398

Brand: DSG-Canusa MPN: C1161300BK0048 EAN-13: 2050000810954
Qty Unit Price (Ex VAT)
1+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

This adhesive heat shrink from DSG Canusa has a high shrinkage ratio of 6:1.
  • Shrink ratio 6:1
  • Colour: Black
  • Length: 1.2m
  • Made from Polyolefin with thermo-plastic inner glue
  • Nominal diameter (post-shrinkage): 5.5mm
  • Nominal diameter (pre-shrinkage): 33mm
  • Shrink temperature: +120°C
  • Wall thickness: 3.4mm
  • Manufacturer's part C1161300BK0048
Shrinkage Ratio 6:1
Type Heat Shrink Tubing
Length 1.2m
Colour Black
Shrunk Diameter 5.5mm
Unshrunk Diameter 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot