DSG Canusa Adhesive Heat Shrink Tubing 6:1 1.2m

DSG-Canusa Brand: DSG-Canusa

This adhesive heat shrink from DSG Canusa has a high shrinkage ratio of 6:1 and is available in a choice of sizes.

  • Shrink ratio 6:1
  • Colour: Black
  • Length: 1.2m
  • Made from Polyolefin with thermo-plastic inner glue
  • Shrink temperature: +120°C
Description Image Product Buy Pricing (Ex VAT) Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Length Colour
DSG Canusa C1161300BK0048 CFHR 1300 Adhesive Heat Shrink Tubing 6:1 33mm 1.2m
DSG Canusa C1161300BK0048 CFHR 1300 Adhesive Heat Shrink Tubing 6:1 33mm 1.2m
Extended range
Order code: 63-0398
MPN: C1161300BK0048

Available to back orderBack order, lead time 4 months
1+ £12.52
Price per unit Ex VAT
5.5mm 33mm 6:1 Heat Shrink Tubing 1.2m Black
DSG Canusa C1161750BK0048 CFHR 1750 Adhesive Heat Shrink Tubing 6:1 44.4mm 1.2m
DSG Canusa C1161750BK0048 CFHR 1750 Adhesive Heat Shrink Tubing 6:1 44.4mm 1.2m
Standard range
Order code: 63-0399
MPN: C1161750BK0048

61 in stock, despatched in 4 working days
1+ £15.20
Price per unit Ex VAT
7.4mm 44.4mm 6:1 Heat Shrink Tubing 1.2m Black


Trustpilot