Christmas Opening Hours and Delivery Dates here

Dremel MM20 Multi-Max

Order Code:

85-0883

Brand: Dremel MPN: F013MM20JB EAN-13: 8710364063734

Discontinued


The Dremel Multi-Max MM20 is an oscillating tool with a high performance motor and Quick-Fit accessory mechanism. It is an ideal tool for repairing, remodelling and restoring. The MM20 is capable of handling a wide range of applications including cutting into wood, plastic or metal, sanding wooden or painted surfaces, scraping, grout removal and more. The Dremel Multi-Max MM20 is the ideal oscillating tool for the frequent user who demands more power.




  • 250W high performance motor combined with electronic feedback and soft-start for faster and more efficient cutting
  • 10,000 to 21,000 oscillations per minute variable speed for precise working in different materials and applications
  • Quick and easy accessory changes
  • Ergonomic design and 2.1m power cord for comfortable handling
    Set contains:
  • Dremel Multi-Max MM20
  • 1x Hook and Loop sanding pad (MM11)
  • 6x Sanding paper (3x MM70P, 3x MM70W)
  • 1x Wood flush cut blade (MM480)
  • 1x Wood and metal flush cut blade (MM482)
  • Vacuum cleaner attachment
  • Inspiring information DVD
  • Sturdy and spacious storage case
  • Dremel type MM20

Trustpilot