Christmas Opening Hours and Delivery Dates here

Dremel F013PC10JA VERSA Tool, 3.6V, 2.0Ah, 22,000rpm, Wet & Dry Cleaning

Order Code:

08-9398

Brand: Dremel MPN: F013PC10JA EAN-13: 8710364081646
Qty Unit Price (Ex VAT)
1+ £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Dremel VERSA PC10 EU is a multifunction tool suitable for a variety of tasks. It features a 3.6 V 2.0 Ah battery, making it a powerful and versatile tool. Typical applications include sanding, polishing, and cleaning various surfaces.
Type Multifunction tool
Supply 3.6V
Battery Capacity 2.0Ah
Dim (L x W x H) 125 x 50 x 130 mm
Height 130mm
Length 125mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot