Dremel F013MM40JB MM40 Multi-Max

Order Code:

85-0885

Brand: Dremel MPN: F013MM40JB EAN-13: 8710364063765

Discontinued


The Dremel Multi-Max MM40 is Dremel's best performing oscillating tool with Quick Lock - quick and keyless accessory change mechanism. It is equipped with electronic feedback and soft-start and this best-in-class oscillating multitool can comfortably handle a wide range of applications including cutting into wood, plastic or metal, sanding wooden or painted surfaces, scraping, grout removal and more. The Dremel Multi-Max MM40 is the best-in-class oscillating tool for more demanding jobs.




  • Electronic feedback maintains speed under load
  • 10,000 to 21,000 oscillations per minute variable speed for precise working
  • Ergonomic design and 2.1m power cord for comfortable handling
    Set contains:
  • Dremel Multi-Max MM40
  • 1x Quick fit hook and loop sanding pad (MM14)
  • 6x Sanding paper (3x MM70P, 3x MM70W)
  • 1x Wood flush cut blade (MM480)
  • 1x Wood and metal flush cut blade (MM482)
  • Vacuum cleaner attachment
  • Inspiring information DVD
  • Sturdy and spacious storage case
  • Dremel type MM40
Type Multipurpose tool & accessories
Application General purpose

Trustpilot