Easter Opening Hours and Delivery Dates here
Dremel F0138240JF 8240 Cordless Multifunction Tool 12V Incl. Charger

Image Representative of Range

Dremel F0138240JF 8240 Cordless Multifunction Tool 12V Incl. Charger

Order Code:

08-9395

Brand: Dremel MPN: F0138240JF EAN-13: 8710364082865
Qty Unit Price (Inc VAT)
1+ £215.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 17/04/2026

The Dremel F0138240JF is a cordless multifunction tool, equipped with a 12 V 2.0 Ah rechargeable battery and a charger. This versatile power tool is perfect for sanding, cutting, and polishing tasks. It is ideal for DIY enthusiasts and professionals looking for a compact, portable solution.
Type Cordless multifunction tool
Supply 12V
Battery Capacity 2.0Ah
Idle speed 5000 - 35000 U/min
Number of power packs included 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot