Easter Opening Hours and Delivery Dates here

Dremel F0137750JB 7750-10 4.8V Ni-MH Cordless Multitool Plus 10 Accessories

Order Code:

85-0403

Brand: Dremel MPN: F0137750JB EAN-13: 8710364078530

Discontinued


This cordless Dremel 4.8V multitool with its go-anywhere convenience, can easily be used indoors as well as outdoors. The tool has ideal performance for small craft projects and light DIY tasks. Together with its comfortable handling and ease of use it's a great tool to have ready to go at any time for carving, grinding, cutting, sanding and more, in all kind of materials.


    Features and Benefits
  • Cordless 4.8V Ni-MH: For inside and outside use with all Dremel accessories
  • Variable speed (8,000 / 14,000 / 20,000rpm): For quick DIY and Hobby applications
  • Innovative EZ Twist Nose Cap: no wrench required for changing accessories
  • Compact and lightweight design: Makes the tool easy and comfortable to use
  • Soft grip for reduced vibration and better grip
    Contents
  • Dremel 7750 multitool fitted with EZ Twist nose cap
  • 10 high quality Dremel accessories
  • 1hr battery charger
  • Instruction manual
  • Dremel type 7750-10

Which tool fits which attachments? Click HERE to find out.
Type Multipurpose tool & accessories
Application General purpose

Questions

*Question functionality currently disabled
Saturday, March 17, 2012 | Question by: Rapid Customer | Product code: 85-0403
Q. Do Dremel make any diamond tip bits, or anything suitable for engraving on Glass?, I do not suppose so, as I have not seen any advertised, only standard grade HS items..
A. Hi, thanks for your question. Our technical department have recommended 85-8075 or 85-8080, these will both fit in the Dremel tool.

Trustpilot