Christmas Opening Hours and Delivery Dates here
Dremel 9100-21 Fortiflex Precision Multifunction Tool 300W 25-Piece Set

Image Representative of Range

Dremel 9100-21 Fortiflex Precision Multifunction Tool 300W 25-Piece Set

Order Code:

11-6865

Brand: Dremel MPN: F0139100JA EAN-13: 8710364046928
Qty Unit Price (Ex VAT)
1+ £285.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

The Dremel 9100-21 F0139100JA is a multifunction tool from Dremel, featuring a powerful 300 W motor and a comprehensive 25-piece accessory set. Known for its versatility, this mini drilling and benchtop tool system excels in tasks like sanding, cutting, and polishing. Ideal for DIY enthusiasts and home repairs, it combines multiple functions into a compact, efficient power tool.
Type Multifunction tool
Power 300W
Drill chuck clamping range 0.3 - 4mm
Idle speed 0 - 20000 U/min
Length 133mm
Misc Attribute Fortiflex 9100-21
Rotational speed range 0 - 20000 RPM
Tool Holder Keyless drill chuck

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot