Christmas Opening Hours and Delivery Dates here
Draper Expert Mobile Tool Chest 675 X 400x 440mm

Draper Expert Mobile Tool Chest 675 X 400x 440mm

Order Code:

91-4233

Brand: Draper Expert MPN: 87988
  • Country of Origin:
  • View All

Discontinued


Expert Quality, professional's tool box on heavy duty wheels, manufactured from tough durable plastic. Integral telescopic transport handle. Supplied with two tote trays. Two cantilever type locks on lid. Detachable lid insert allows both trays to be lifted out simultaneously. Carton packed.
  •   &n
  • tool box 675 x 400 x 440mm
  • tote tray 1: 445 x 290 x 55mm
  • tote tray 2: 540 x 275 x 130mm

Trustpilot