Draper Expert Dispenser for 91 General Purpose Screwdrivers

Order Code:

91-2630

Brand: Draper Expert MPN: 40004 EAN-13: 5010559400041
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Freestanding acrylic resin display of 91Expert Quality General Purpose Screwdrivers with chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Carton packed.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
  • Contents:
    Plain slot
    6.0 x 38mm (4pcs), 6 x 100mm (8pcs), 8 x150mm (4pcs),
    9.5 x 250 mm (4pcs)
    Plain slot - parallel tip
    3.2 x 75mm (5pcs), 3.2 x 100mm (10pcs), 5.0 x 75mm (4pcs),
    5.0 x 100mm (4pcs), 5.0 x 150mm (4pcs), 5.0 x 200mm (4pcs)
    Cross Slot
    No.1 x 75mm (4pcs), No.2 x 100mm (4pcs), No.3 x 150mm (4pcs)
    PZ TYPE
    No.1 x 75mm (4pcs), No.2 x 38mm (4pcs),
    No.2 x 100mm (8pcs), No.3 x 150mm (4pcs),
    No.2 x 250mm (8pcs)
Drive Type(s) Phillips, Pozidriv, Slotted
Pieces 91

Trustpilot