Christmas Opening Hours and Delivery Dates here

Draper Expert 76592 Stud Welder (3100A)

Order Code:

92-0020

Brand: Draper Expert MPN: 76592 EAN-13: 5010559765928

Discontinued


Expert Quality, features include, quick release stud gun with slide hammer attachment, dinse earth clamp, adjustable welding parameters, power time settings and single or continual spot selection. Supplied with carbon rods x 3, carbon rod chuck x 1, washer connector x 1, triangle washer connector x 1, triangle washers x 10, 12mm washers x 15, 10mm washers x 15, earth clamp, manual cupule and pulling hook all housed in a tough plastic storage case. Stock No. 71106 comes complete with a metal trolley enabling easy manoeuvrability around the workshop. Trolley available separately Stock No. 76593 and Welder available separately Stock No. 76592.

  • Input voltage 230V AC @ 50HZ
  • Input current 32A
  • Rated max. supply current 12.3KVA
  • Output amperage range 3100A
  • Output voltage 1-13V
  • Welding time 0-99 seconds
  • For use on material thickness 0.8MM - 1.2MM
  • Torch cable length 3M
  • Earth lead 2M
  • Dimensions 350 x 220 x 280mm
  • Weight 28kg
Type Stud Welding

Trustpilot