Christmas Opening Hours and Delivery Dates here

Draper Expert 7265 Expert 6/12/24V Battery Charger with Desulphation Facility

Order Code:

91-9822

Brand: Draper Expert MPN: 7265 EAN-13: 5010559072651

Discontinued


Expert Quality, microprocessor controlled smart charger for garage and workshop use. The charger will fully maintain the battery when vehicle is not used for several months. With a built in desulphation capability allowing the detached sulphite to return to the electrolyte within the battery. Can be left permanently connected without damage to the battery. Built in polarity protection for total security. Suitable for use with lead acid, lead acid maintenance free, lead AGM, lead calcium and GEL batteries. Carton packed.

  • Charging output 6/12/24V
  • Input-single phase 230V - 13A
  • Charging steps 3
  • Charging current 11A (12V)
  • Charging current average 7A (EN60335)
  • Dimensions 290 x 175 x 120mm
  • Weight 5.35kg
Type Battery Charger

Trustpilot