Draper Expert 69337 150L 230V 2.2kW Stationary Belt-Driven Air Compressor

Order Code:

91-6289

Brand: Draper MPN: 69337 EAN-13: 5010559693375

Discontinued


    Features:
  • Max. working pressure 145psi
  • 2.2kW (3HP)
  • High output
  • Thermal motor protection overload and on/off pressure switch
  • Sturdy base
  • Carton packed on pallet


    Specification:
  • Air displacement: 13.8cfm (390L/min)
  • Free air delivered (FAD): 9.3cfm (262L/min)
  • Input Current: 16A
  • Speed: 1420r/min
  • Maximum pressure: 145psi (10bar)
  • Number of cylinders: 2
  • Receiver capacity: 150L
  • Dimensions: 1370 x 400 x 800mm
  • Weight: 75kg
Type Belt drive compressor
Capacity 150L

Trustpilot