Christmas Opening Hours and Delivery Dates here

Draper Expert 58139 1/2" Square Drive Precision Torque Wrench

Order Code:

91-1081

Brand: Draper Expert MPN: 58139 EAN-13: 5010559581399
  • Country of Origin: China
  • View All

Discontinued


Expert Quality, with reversible ratchet head and locking preset action. Torque values are viewed via a window in the handle. Range 50-180Nm, accuracy ±4%. Overall length 520mm. Full instruction manual and calibration certificate included with each torque wrench. Supplied in blow mould case.

Manufactured and calibrated to ISO6789-1992-12-01 Standard

*Sold loose


Type Torque wrench
Drive Size 1/2in
Length 520mm
Range 50 to 180Nm

Trustpilot