Christmas Opening Hours and Delivery Dates here

Draper Expert 05573 230V ARC/Tig Inverter Welder Kit (165A)

Order Code:

92-0012

Brand: Draper Expert MPN: 05573 EAN-13: 5010559055739

Discontinued


Expert Quality, compact, portable machine for DC, TIG and ARC welding.Features: DC scratch start, Anti - stick device, Thermostatic control, Fan assisted, Carrying strap and handle Supplied with electrode holder, earth lead, face mask, welding brush, cable and carrying case. Carton packed.

  • Output amperage range 5 - 165A
  • Input current 16A
  • Duty cycle 60% @ 120A
  • Electrode size 1.6 - 4.0mm
  • Open circuit voltage 75V
  • Dimensions 320 x 130 x 170mm
  • Weight 4.0kg
Type Inverter Tig Welders

Trustpilot