Easter Opening Hours and Delivery Dates here

Draper 99375 Dual Action Polisher Kit, 150mm Manufacturers P/N - 99375

Order Code:

92-5230

Brand: Draper MPN: 99375 EAN-13: 5010559993758
Qty Was Unit Price (Inc VAT)
1+ £118.80 £85.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


A great polishing kit featuring the powerful 900W Draper Storm Force® 150mm dual action polisher.

Comes complete with a large practical and spacious tool bag for storage and organisation.

Supplied with the following 900W 150mm polisher and 5 x 150mm polishing sponges (ultra-soft, soft, medium, firm, course).

  • Voltage: 240V
  • Wattage: 900W
  • No Load Speed: 2000-6400rpm
  • Pad Size: 150mm
  • Spindle Thread: M14
  • Supplied In Bag: Yes
  • Weight: 2.4kg
Type Polisher Tool Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot