Draper 88640 Self Levelling Class 2 Cross Line Laser Level Kit

Order Code:

91-3778

Brand: Draper MPN: 88640 EAN-13: 5010559886401
  • Country of Origin: China
  • View All

Discontinued


Designed for use where a constant level or repeat level measurements are required. Applications include alignment of windows, dado rails, kitchen units, stairs, outdoor levelling etc. Laser projects a horizontal, vertical or cross beam lines on surfaces. Accuracy 0.5mm per 1M within the operating distance of 3-8M. Self-levelling range ±6°. Supplied complete with heavy duty adjustable tripod (max. height 1.18M), rotating laser enhancement glasses and three AAA batteries. Comprehensive instruction manual included. Packed in blow mould carrying case with display sleeve.


Type Cross line laser
Range 8m

Trustpilot