Christmas Opening Hours and Delivery Dates here

Draper 84434 2000W Wallpaper Steamer

Order Code:

91-7325

Brand: Draper MPN: 84434 EAN-13: 5010559844340

Discontinued


Use this steamer from the Draper Storm Force range for the fast and efficient removal of wallpaper. With a tank capacity of 4.5 litres, this steamer will keep going for up to 60 minutes making it ideal for use in the home or in the workplace.


  • Fitted with 3m "cool to touch" steam hose
  • Ready for steaming in 5 minutes (approx.)
  • Rated voltage 230V 50Hz
  • Rated input 2000W
  • Protection rating IPX4
  • Weight 1.4kg
  • Manufacturer's part 84434

Supplied with 2 in 1 steam plate and cable with approved plug.
Type Wallpaper tools

Trustpilot