Christmas Opening Hours and Delivery Dates here

Draper 83644 Storm Force Tri-Base Sander 180W

Order Code:

91-7307

Brand: Draper MPN: 83644 EAN-13: 5010559836444

Discontinued


This tri-base detail sander from the Storm Force range by Draper has a 180W motor and is fitted with a dust extraction facility and hook and loop base pad.


  • Voltage 230V 50Hz
  • Pad size 90 x 90 x 90mm
  • No load speed 8000rpm
  • Weight 1.12kg
  • Manufacturer's part 83644

Supplied with: three assorted sanding sheets, approximately 3m of cable and approved plug.
Type Sander
Voltage 230V
Power Output 180W
Pad Size 90 x 90 x 90mm

Trustpilot